Reference Only

LE UW U1A2 01-5P8P-EBVF68EBZB68-T01

LED Lighting Modules Ultra White 2-chip OSTAR Headlamp Pro

Manufacturer:

Mfr Part:
LE UW U1A2 01-5P8P-EBVF68EBZB68-T01

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Lighting Modules
ProductLED Modules
Number of LEDs1 LED
Illumination ColorWhite (Cool White)
Wavelength/Color Temperature6500 K
Luminous Intensity155 cd
Luminous Flux450 lm
If - Forward Current1 A
Vf - Forward Voltage6.75 V
Width20 mm
Length20 mm
SeriesOSTAR Headlamp Pro
PackagingTray
Height5 mm
Housing ColorWhite
Lens ShapeRectangular
Mounting StyleScrew
Product TypeLED Bulbs & Modules
Size20 mm x 20 mm x 5 mm
SubcategoryLED Lighting
Viewing Angle120 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?