Reference Only
LE UW E3B-PZQZ-FRJV
Obsolete
LED Lighting Modules Ultra White, 6500K 180cd, 700mA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Lighting Modules | |
| Product | LED Modules | |
| Number of LEDs | 1 LED | |
| Illumination Color | White (Cool White) | |
| Wavelength/Color Temperature | 6500 K | |
| Luminous Intensity | 278 cd | |
| Luminous Flux | 610 lm to 1120 lm | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 20.8 V | |
| Width | 20.2 mm | |
| Length | 22.9 mm | |
| Series | OSTAR Lighting | |
| Height | 5.7 mm | |
| Housing Color | Beige | |
| Lens Shape | Dome | |
| Mounting Style | Screw | |
| Power Rating | 27 W | |
| Product Type | LED Bulbs & Modules | |
| Size | 22.9 mm x 20.2 mm x 5.7 mm | |
| Subcategory | LED Lighting | |
| Viewing Angle | 130 deg | |
| Part # Aliases | Q65110A7843 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?