Reference Only
LE T Q8WP-MBNB-34-0
Single Color LEDs .
Datasheet
LE T Q8WP-MBNB-34-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 530 nm | |
| Luminous Flux | 224 lm | |
| If - Forward Current | 1.4 A | |
| Vf - Forward Voltage | 3.6 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 3.64 mm x 3.365 mm | |
| Lens Shape | Square | |
| Lens Transparency | Clear | |
| Series | LE T Q8WP | |
| Packaging | Reel | |
| Illumination Color | True Green | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | OSTAR | |
| Type | Single Color LEDs | |
| Part # Aliases | Q65111A8428 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.67 | $3,670.00 |
Need more?