Reference Only

LE T G3W-MANA-25

Obsolete
LED Lighting Modules True Green 520nm

Manufacturer:

Mfr Part:
LE T G3W-MANA-25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Lighting Modules
ProductLED Modules
Number of LEDs6 LED
Illumination ColorGreen
Wavelength/Color Temperature520 nm
If - Forward Current1 A
Vf - Forward Voltage3.8 V
Width15.25 mm
Length25.75 mm
SeriesOSTAR Projection
PackagingTray
Height4.76 mm
LED MaterialThinGaN
Luminous Efficacy30 lm/W
Luminous Flux735 lm
Mounting StyleScrew
Product TypeLED Bulbs & Modules
Size25.75 mm x 15.25 mm x 4.76 mm
SubcategoryLED Lighting
Viewing Angle120 deg
Part # AliasesQ65110A7703

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?