Reference Only
LE B Q8WP-8A7B-24-0
Single Color LEDs .
Datasheet
LE B Q8WP-8A7B-24-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 452 nm to 465 nm | |
| Luminous Flux | 1590 mW | |
| If - Forward Current | 1.4 A | |
| Vf - Forward Voltage | 2.95 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 3.64 mm x 3.365 mm | |
| Lens Shape | Square | |
| Lens Transparency | Clear | |
| Series | LE B Q8WP | |
| Packaging | Reel | |
| Qualification | AEC-Q101 | |
| Illumination Color | Blue | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | OSTAR | |
| Type | Single Color LEDs | |
| Part # Aliases | Q65112A4116 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?