Reference Only
LE B H3W-JAKA-23
Obsolete
LED Lighting Modules
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Lighting Modules | |
| Product | LED Modules | |
| Number of LEDs | 6 LED | |
| Illumination Color | Blue | |
| Wavelength/Color Temperature | 464 nm | |
| If - Forward Current | 1 A | |
| Vf - Forward Voltage | 3.8 V | |
| Width | 15.25 mm | |
| Length | 25.75 mm | |
| Series | OSTAR Projection | |
| Height | 4.76 mm | |
| LED Material | ThinGaN | |
| Luminous Efficacy | 7 lm/W | |
| Luminous Flux | 168 lm | |
| Mounting Style | Screw | |
| Product Type | LED Bulbs & Modules | |
| Size | 25.75 mm x 15.25 mm x 4.76 mm | |
| Subcategory | LED Lighting | |
| Viewing Angle | 120 deg | |
| Part # Aliases | Q65110A7702 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?