Reference Only
LE A G3W-LAMA-34
Obsolete
LED Lighting Modules Amber 617nm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Lighting Modules | |
| Height | 4.76 mm | |
| If - Forward Current | 1 A | |
| Illumination Color | Amber | |
| Length | 25.75 mm | |
| Luminous Flux/Radiant Flux | 465 lm | |
| Luminous Intensity | 224 cd | |
| Number of LEDs | 6 LED | |
| Packaging | Tray | |
| Product Type | LED Bulbs & Modules | |
| Product | LED Modules | |
| Series | OSTAR Projection | |
| Size | 25.75 mm x 15.25 mm x 4.76 mm | |
| Subcategory | LED Lighting | |
| Vf - Forward Voltage | 2.8 V | |
| Viewing Angle | 120 deg | |
| Wavelength/Color Temperature | 617 nm | |
| Width | 15.25 mm | |
| Part # Aliases | Q65110A7698 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?