Reference Only

LD6805K/22H,115

End of Life
LDO Voltage Regulators The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
LD6805K/22H,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHXSON-4
Output Voltage2.2 V
Output Current150 mA
Input Voltage, Max5.5 V
Output TypeFixed
PackagingReel
Dropout Voltage - Max250 mV
Product TypeLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?