Reference Only

LD16-022W07

Obsolete
LED Lighting Modules Warm White 2900 K, CRI=80

Manufacturer:

Mfr Part:
LD16-022W07

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Lighting Modules
ProductLED Modules, Circular
Illumination ColorWhite (Warm White)
Wavelength/Color Temperature2900 K
Vf - Forward Voltage12 VAC, 9 VDC
Length43.4 mm
PackagingBulk
Color Rendering Index - CRI80
Diameter50.2 mm
Power Rating5.7 W
Product TypeLED Bulbs & Modules
SubcategoryLED Lighting
TradenameLuxdot

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?