Reference Only
LD16-022N41
Obsolete
LED Lighting Modules Neutral White 4100K 220lm 22 deg
Datasheet
LD16-022N41 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Lighting Modules | |
| Product | LED Modules, Circular | |
| Illumination Color | White (Neutral White) | |
| Wavelength/Color Temperature | 4100 K | |
| Vf - Forward Voltage | 12 VAC, 9 VDC | |
| Length | 43.4 mm | |
| Packaging | Bulk | |
| Color Rendering Index - CRI | 75 | |
| Color Temperature | 4100 K | |
| Diameter | 50.2 mm | |
| Power Rating | 5.7 W | |
| Product Type | LED Bulbs & Modules | |
| Subcategory | LED Lighting | |
| Tradename | Luxdot |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?