Reference Only

LD 268

Obsolete
Infrared Emitters Infrared 950nm 8 EMITTERS +/-15DEG

Manufacturer:

Mfr Part:
LD 268

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength950 nm
Radiant Intensity2.5 mW/sr
Beam Angle30 deg
If - Forward Current50 mA
Vf - Forward Voltage1.4 V
Power Rating70 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Package / CaseMiniature Package
Fall Time1 us
Illumination ColorInfrared
Lens ShapeDome
Product TypeIR Emitters (IR LEDs)
Rise Time1 us
SubcategoryInfrared Data Communications
Viewing Angle30 deg
Part # AliasesQ62703Q0076

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?