Reference Only
LD 263
Obsolete
Infrared Emitters Infrared 950nm 3 EMITTERS +/-15DEG
Datasheet
LD 263 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| Wavelength | 950 nm | |
| Radiant Intensity | 2.5 mW/sr | |
| Beam Angle | 30 deg | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 1.4 V | |
| Power Rating | 70 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Package / Case | Miniature Package | |
| Fall Time | 1 us | |
| Height | 3.6 mm | |
| Illumination Color | Infrared | |
| Length | 7.4 mm | |
| Lens Dimensions | 1.4 mm x 1.4 mm x 0.9 mm | |
| Lens Shape | Dome | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 1 us | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 30 deg | |
| Vr - Reverse Voltage | 5 V | |
| Width | 2.1 mm | |
| Part # Aliases | Q62703Q0071 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?