Reference Only

LCW MVSG.EC-BXCX-4H8I-1

White LEDs

Manufacturer:

Mfr Part:
LCW MVSG.EC-BXCX-4H8I-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWarm White
Wavelength/Color Temperature2700 K
Luminous Intensity2.4 cd
Luminous Flux/Radiant Flux6.88 lm
Viewing Angle120 deg
Power Rating61 mW
Length2.2 mm
Width1.8 mm
Height1.3 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesMini TOPLED
Product TypeWhite LEDs
SubcategoryLEDs
TypeLow Power LEDs
Part # AliasesQ65111A4584

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?