Reference Only

LCW JNSH.PC-BRBT-5H7I-1

Obsolete
White LEDs White 5000K, 72 CRI Duris E3

Manufacturer:

Mfr Part:
LCW JNSH.PC-BRBT-5H7I-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Illumination ColorCool White
Wavelength/Color Temperature5000 K
Luminous Intensity2100 mcd
Color Rendering Index - CRI72
Viewing Angle110 deg
If - Forward Current20 mA
Vf - Forward Voltage3.05 V
Length3 mm
Width1.4 mm
Height1.2 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lens ColorYellow
Lens Dimensions2.3 mm x 1.15 mm
Lens ShapeRectangular
Lens TransparencyDiffused
SeriesDURIS E 3
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesQ65111A1096

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?