Reference Only

LCW H9GP-JZKY-4R9T-Z

Obsolete
White LEDs

Manufacturer:

Mfr Part:
LCW H9GP-JZKY-4R9T-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Illumination ColorWarm White
Wavelength/Color Temperature3000 K
Luminous Intensity32.3 cd
Luminous Flux61 lm
Color Rendering Index - CRI80
Viewing Angle90 deg
If - Forward Current350 mA
Vf - Forward Voltage3.2 V
Length3.75 mm
Width3.75 mm
Height2.29 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lens Dimensions2.76 mm
Lens ShapeDome
Lens TransparencyWater Clear
SeriesOSLON Black
LED MaterialThinGaN
Product TypeWhite LEDs
SubcategoryLEDs
TypeLow Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?