Reference Only

LCW CQ7P.CC-KPKR-5U8X-1

White LEDs Warm White 2700K

Manufacturer:

Mfr Part:
LCW CQ7P.CC-KPKR-5U8X-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Illumination ColorWarm White
Wavelength/Color Temperature2700 K
Luminous Intensity41 cd
Luminous Flux/Radiant Flux71 lm
Color Rendering Index - CRI95
Viewing Angle80 deg
If - Forward Current350 mA
Vf - Forward Voltage3.2 V
Power Rating1 W
Length3 mm
Width3 mm
Height2.23 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Lens Dimensions2.15 mm
Lens ShapeDome
Lens TransparencyWater Clear
SeriesOSLON SSL 80
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSLON
TypeHigh Power LEDs
Part # AliasesQ65111A3448

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?