Reference Only
LCB CRBP.01-KXLX-3B6B-Y474
Single Color LEDs .
Datasheet
LCB CRBP.01-KXLX-3B6B-Y474 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | SMD/SMT | |
| Luminous Intensity | 30.3 cd | |
| Luminous Flux/Radiant Flux | 101 lm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 2.9 V | |
| Power Rating | 1 W | |
| Series | LCB CRBP.01 | |
| Packaging | Reel | |
| Height | 2.17 mm | |
| Illumination Color | Blue | |
| Length | 3 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | OSLON | |
| Type | Single Color LEDs | |
| Viewing Angle | 125 deg | |
| Width | 3 mm | |
| Part # Aliases | LCB CRBP.01-KXLX-3B6B-Y474-350-R18 Q65113A4672 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $546.00 | |
| $0.86 | $1,032.00 | |
| $0.82 | $1,968.00 | |
| $0.79 | $3,792.00 | |
| $0.744 | $7,142.40 |
Need more?