Reference Only
LC4-03121
Obsolete
DC Power Cords 4 Cond. Wire Harness 1 Meter Length
Datasheet
LC4-03121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | DC Power Cords | |
| Type | Wiring Harness Cable | |
| Connector End A | Socket | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Socket | |
| Wire Gauge - AWG | 24 AWG | |
| Cable Length | 1 m | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords | |
| Tradename | Luxspot |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544190000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?