Reference Only

LB16SKW01-12-EJ

Obsolete
Pushbutton Switches - Board Mount SPDT ON-ON YEL 12V

Manufacturer:

Mfr Part:
LB16SKW01-12-EJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesLB
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Lamp TypeLED
Illumination ColorYellow
ActuatorSquare
Current Rating3 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StyleQuick Connect
Cap ColorYellow
Contact PlatingGold
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
LED SizeT-1 Bi-pin
Life200000 Cycle
Mounting StylePanel Seal, Snap-In
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?