Reference Only
LB15WKW01-05-BJ
Toggle Switches SPDT ON (ON).
Datasheet
LB15WKW01-05-BJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Clear | |
| Lamp Type | LED | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Current Rating | 3 A | |
| Voltage Rating AC | 250 VAC | |
| Actuator | Round | |
| Terminal Seal | Epoxy | |
| Contact Plating | Gold | |
| IP Rating | IP65 | |
| Series | LB | |
| Actuator Style | Round | |
| Life | 1000000 Cycle | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.82 | $84.10 | |
| $14.51 | $145.10 | |
| $13.68 | $342.00 | |
| $13.09 | $654.50 | |
| $12.69 | $1,269.00 | |
| $12.36 | $6,180.00 |
Need more?