LB15WKW01-01-JF NKK Switches

LB15WKW01-01-JF

Pushbutton Switches - Board Mount .

Manufacturer:

Mfr Part:
LB15WKW01-01-JF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesLB
TypePushbutton
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (ON)
Lamp TypeNeon
Illumination ColorRed
ActuatorRound
Current Rating3 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC, 250 VAC
IP RatingIP65
Termination StyleQuick Connect
Cap ColorClear, Green
Contact PlatingSilver
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 25 C
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.59$35.59
$30.71$307.10
$30.56$764.00
Need more?