Reference Only

LB03KW01-5D24-JD-RO

Obsolete
LED Panel Mount Indicators RECT 24V AMBER

Manufacturer:

Mfr Part:
LB03KW01-5D24-JD-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorAmber
Mounting StylePanel Mount
Termination StyleSolder Lug
SeriesLB
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication
Part # Aliases633-LB03KW015D24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?