Reference Only

LB02KW01-5D24-JD-RO

Obsolete
LED Panel Mount Indicators ROUND 24V AMBER LED CLEAR LENS/AMBR DIFF

Manufacturer:

Mfr Part:
LB02KW01-5D24-JD-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorAmber
Mounting StylePanel Mount
Termination StyleSolder Lug
SeriesLB
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication
Part # Aliases633-LB02KW015D24JD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?