Reference Only

LB02KW01-12-JF

Obsolete
Panel Mount Indicators - Neon & Incandescent ROUND BLACK BODY 12V LAMP CLEAR/GREEN CAP

Manufacturer:

Mfr Part:
LB02KW01-12-JF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPanel Mount Indicators - Neon & Incandescent
Body ShapeRound
Illumination ColorClear
Voltage Rating12 V
Termination StyleSolder Lug
Mounting StylePanel Mount
ColorBlack
Designed forLB Series
For Use WithPushbutton Switches
IlluminatedIlluminated
Product TypePanel Mount Indicators - Neon & Incandescent
SeriesLB
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?