Reference Only

LB02KW01-12-CJ-RO

Obsolete
Panel Mount Indicators - Neon & Incandescent Round indicator 12V Red cap

Manufacturer:

Mfr Part:
LB02KW01-12-CJ-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPanel Mount Indicators - Neon & Incandescent
Body ShapeRound
Illumination ColorClear
Termination StyleSolder Lug
Mounting StylePanel Mount
ColorBlack
Designed forLB Series
For Use WithPushbutton Switches
IlluminatedIlluminated
Product TypePanel Mount Indicators - Neon & Incandescent
ProductIndicators
SeriesLB
SubcategorySwitch Accessories
TypeLED
Part # Aliases633-LB02KW0112CJ LB02KW01-12-CJ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?