Reference Only
LB Y1SG-T1U2-35-1
Single Color LEDs .
Datasheet
LB Y1SG-T1U2-35-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 470 nm | |
| Luminous Intensity | 495 mcd | |
| Luminous Flux | 1.7 lm | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 2.85 V | |
| Power Rating | 57 mW | |
| Lens Shape | Rectangular | |
| Series | LB Y1SG | |
| Packaging | Reel | |
| Height | 0.8 mm | |
| Illumination Color | Blue | |
| Length | 2.8 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | SIDELED | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 1.2 mm | |
| Part # Aliases | Q65113A3369 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.195 | $390.00 | |
| $0.183 | $732.00 | |
| $0.169 | $1,690.00 | |
| $0.163 | $3,912.00 |
Need more?