Reference Only

LB TTSD-P2Q2-35-34

Single Color LEDs .

Manufacturer:

Mfr Part:
LB TTSD-P2Q2-35-34

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Wavelength/Color Temperature467 nm
Luminous Intensity112 mcd
Luminous Flux290 mlm
If - Forward Current5 mA
Vf - Forward Voltage3.2 V
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeRound
Lens TransparencyClear
SeriesLB TTSD
PackagingReel
QualificationAEC-Q102
ConfigurationSingle
Height1.9 mm
Illumination ColorBlue
Length3.2 mm
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameTOPLED
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.8 mm
Part # AliasesQ65113A0875

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.131$262.00
$0.123$492.00
$0.115$1,150.00
$0.105$2,520.00
Need more?