Reference Only
LA T67F.01-AABB-24-3A4B
Single Color LEDs .
Datasheet
LA T67F.01-AABB-24-3A4B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 617 nm | |
| Luminous Intensity | 1.96 cd | |
| Luminous Flux | 6.1 lm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.15 V | |
| Power Rating | 43 mW | |
| Series | LA T67F.01 | |
| Packaging | Reel | |
| Height | 1.9 mm | |
| Illumination Color | Amber | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | TOPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 2.8 mm | |
| Part # Aliases | LA T67F.01-AABB-24-3A4B-20-R18 Q65113A4807 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.081 | $162.00 | |
| $0.073 | $292.00 | |
| $0.068 | $680.00 | |
| $0.061 | $1,464.00 |
Need more?