Reference Only
LA P47F-V2BB-24-3A4B
Single Color LEDs Amber, 617nm 2800mcd, 30mA.
Datasheet
LA P47F-V2BB-24-3A4B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Amber LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-2 | |
| Wavelength/Color Temperature | 617 nm | |
| Illumination Color | Amber | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 2.05 V | |
| Lens Color | Colorless | |
| Lens Shape | Round Flat | |
| Lens Transparency | Clear | |
| Series | PointLED | |
| Packaging | Reel | |
| Qualification | AEC-Q101 | |
| Height | 0.825 mm | |
| Length | 3.4 mm | |
| Luminous Intensity | 900 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | PointLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 1.9 mm | |
| Part # Aliases | Q65110A4857 LA P47F-V2BB-24-3A4B-30-R18-Z LA P47F-V2BB-24-3A4B-Z Q65110A4857 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.128 | $1,152.00 | |
| $0.123 | $2,952.00 |
Need more?