Reference Only
LA G6SP.01-8D6F-24-G3R3
Single Color LEDs Amber AP TOPLED.
Datasheet
LA G6SP.01-8D6F-24-G3R3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Amber LEDs | |
| Type | Single Color LEDs | |
| Height | 1.9 mm | |
| If - Forward Current | 140 mA | |
| Illumination Color | Amber | |
| Length | 3.3 mm | |
| Luminous Flux/Radiant Flux | 28.3 lm | |
| Luminous Intensity | 9.5 cd | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | TOPLED | |
| Power Rating | 310 mW | |
| Product Type | Single Color LEDs | |
| Qualification | AEC-Q102 | |
| Series | LA G6SP.01 | |
| Subcategory | LEDs | |
| Tradename | TOPLED | |
| Vf - Forward Voltage | 2.2 V | |
| Viewing Angle | 120 deg | |
| Wavelength/Color Temperature | 617 nm | |
| Width | 3.4 mm | |
| Part # Aliases | Q65112A5628 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.193 | $193.00 | |
| $0.19 | $380.00 | |
| $0.179 | $895.00 | |
| $0.165 | $1,650.00 | |
| $0.159 | $3,975.00 |
Need more?