Reference Only

LA E67F-BACB-24-3A5A

Single Color LEDs Amber Power TOPLED.

Manufacturer:

Mfr Part:
LA E67F-BACB-24-3A5A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductAmber LEDs
Mounting StyleSMD/SMT
Package / Case1412 (3730 metric)
Wavelength/Color Temperature617 nm
Illumination ColorAmber
If - Forward Current50 mA
Vf - Forward Voltage2.15 V
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyClear
SeriesPower TOPLED
PackagingReel
Height2.1 mm
Length3.7 mm
Luminous Intensity1.8 cd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenamePower TOPLED
TypeSingle Color LEDs
Viewing Angle120 deg
Width3 mm
Part # AliasesQ65112A2781

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.113$226.00
$0.105$420.00
$0.096$960.00
$0.092$2,208.00
Need more?