Reference Only
LA E63F-EAFA-24
Single Color LEDs Amber, 617nm 5000mlm, 50mA.
Datasheet
LA E63F-EAFA-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Amber LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1412 (3730 metric) | |
| Wavelength/Color Temperature | 617 nm | |
| Luminous Flux/Radiant Flux | 3.2 lm | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 2.15 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.4 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Series | Power TOPLED with Lens | |
| Packaging | Reel | |
| Height | 3.8 mm | |
| Illumination Color | Amber | |
| Length | 3.7 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | Power TOPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 30 deg | |
| Width | 3 mm | |
| Part # Aliases | LA E63F-EAFA-24-3B5A-Z Q65110A1845 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.163 | $326.00 | |
| $0.148 | $592.00 | |
| $0.136 | $1,360.00 | |
| $0.13 | $3,120.00 |
Need more?