Reference Only
LA CN5M-FBGB-24-1
Single Color LEDs Amber 1/2 Watt 617nm, 140mA.
Datasheet
LA CN5M-FBGB-24-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Illumination Color | Amber | |
| Mounting Style | SMD/SMT | |
| Series | OSLON SX | |
| Packaging | Reel | |
| Height | 2.43 mm | |
| If - Forward Current | 140 mA | |
| Length | 3 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Water Clear | |
| Luminous Flux/Radiant Flux | 14 lm | |
| Luminous Intensity | 15 cd | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Package / Case | SMD-2 | |
| Power Rating | 500 mW | |
| Product Type | Single Color LEDs | |
| Product | Amber LEDs | |
| Subcategory | LEDs | |
| Tradename | OSLON | |
| Type | Single Color LEDs | |
| Vf - Forward Voltage | 2.15 V | |
| Viewing Angle | 60 deg | |
| Wavelength/Color Temperature | 617 nm | |
| Width | 3 mm | |
| Part # Aliases | LA CN5M-FBGB-24-1-Z Q65110A8681 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.395 | $1,185.00 | |
| $0.375 | $1,800.00 | |
| $0.349 | $3,350.40 | |
| $0.339 | $8,339.40 |
Need more?