Reference Only

LA A67F-AACA-24-1

Single Color LEDs .

Manufacturer:

Mfr Part:
LA A67F-AACA-24-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductAmber LEDs
Mounting StyleSMD/SMT
Wavelength/Color Temperature617 nm
Luminous Intensity2.33 cd
Luminous Flux7.15 lm
If - Forward Current30 mA
Vf - Forward Voltage2 V
Power Rating60 mW
SeriesLA A67F
PackagingReel
QualificationAEC-Q102
Height3.6 mm
Illumination ColorAmber
Length4 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameSIDELED
TypeSingle Color LEDs
Viewing Angle120 deg
Width4 mm
Part # AliasesQ65112A9931

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.237$474.00
$0.191$764.00
Need more?