Reference Only

LA A67F-AABB-24-1

Single Color LEDs Amber, 617nm.

Manufacturer:

Mfr Part:
LA A67F-AABB-24-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductAmber LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Wavelength/Color Temperature617 nm
Luminous Intensity2.8 cd
If - Forward Current30 mA
Vf - Forward Voltage2 V
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyClear
SeriesSIDELED
PackagingReel
QualificationAEC-Q100
Height4.2 mm
Illumination ColorAmber
Length4.2 mm
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameSIDELED
TypeSingle Color LEDs
Viewing Angle120 deg
Width3.8 mm
Part # AliasesQ65111A0513

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.211$422.00
$0.209$836.00
$0.193$1,930.00
$0.186$4,464.00
Need more?