Reference Only

L2-0426000008-50500HB27GFF000A

New Product
LED Light Bars & Light Strips .

Manufacturer:

Mfr Part:
L2-0426000008-50500HB27GFF000A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryLED Light Bars & Light Strips
ProductLED Lighting Bars
Wavelength/Color Temperature2700 K
Number of LEDs8 LED
Length70 mm
Width70 mm
Power Rating18.6 W
If - Forward Current400 mA
Vf - Forward Voltage46.56 V
Mounting StylePCB Mount
SeriesL2-0426
PackagingTray
Luminous Flux3272 lm
Product TypeLED Lighting Bars and Strips
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.57$24,678.00
Need more?
Contact Us