Reference Only

L2-0421000012-50500HB50GGE000A

New Product
LED Light Bars & Light Strips .

Manufacturer:

Mfr Part:
L2-0421000012-50500HB50GGE000A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryLED Light Bars & Light Strips
ProductLED Lighting Bars
Wavelength/Color Temperature5000 K
Number of LEDs12 LED
Length146.6 mm
Width45 mm
Power Rating37.7 W
If - Forward Current1.05 A
Vf - Forward Voltage35.9 V
Mounting StylePCB Mount
SeriesL2-0421
PackagingTray
Luminous Flux7152 lm
Product TypeLED Lighting Bars and Strips
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405428440
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.60$36,960.00
Need more?