Reference Only

L2-0419000024-50500KB27GGE000A

New Product
LED Light Bars & Light Strips .

Manufacturer:

Mfr Part:
L2-0419000024-50500KB27GGE000A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryLED Light Bars & Light Strips
ProductLED Lighting Bars
Wavelength/Color Temperature2700 K
Number of LEDs24 LED
Length148 mm
Width47 mm
Power Rating63.3 W
If - Forward Current1.4 A
Vf - Forward Voltage45.2 V
Mounting StylePCB Mount
SeriesL2-0419
PackagingTray
Luminous Flux10800 lm
Product TypeLED Lighting Bars and Strips
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
HTS8539510000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.59$59,304.00
Need more?