Reference Only

L2-0418000024-50500EB40GGE000A

New Product
LED Light Bars & Light Strips .

Manufacturer:

Mfr Part:
L2-0418000024-50500EB40GGE000A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryLED Light Bars & Light Strips
ProductLED Lighting Bars
Wavelength/Color Temperature4000 K
Number of LEDs24 LED
Length148 mm
Width47 mm
Power Rating62.9 W
If - Forward Current1.4 A
Vf - Forward Voltage45 V
Mounting StylePCB Mount
SeriesL2-0418
PackagingTray
Luminous Flux12744 lm
Product TypeLED Lighting Bars and Strips
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.18$73,808.00
Need more?
Contact Us