Reference Only
L2-0418000024-50500EB27GGE000A
New Product
LED Light Bars & Light Strips .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | LED Light Bars & Light Strips | |
| Product | LED Lighting Bars | |
| Wavelength/Color Temperature | 2700 K | |
| Number of LEDs | 24 LED | |
| Length | 148 mm | |
| Width | 47 mm | |
| Power Rating | 62.9 W | |
| If - Forward Current | 1.4 A | |
| Vf - Forward Voltage | 45 V | |
| Mounting Style | PCB Mount | |
| Series | L2-0418 | |
| Packaging | Tray | |
| Luminous Flux | 11472 lm | |
| Product Type | LED Lighting Bars and Strips | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5,600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.18 | $73,808.00 |
Need more?