Reference Only

L2-0355000256-28350GU50GVBP00A

New Product
LED Light Bars & Light Strips .

Manufacturer:

Mfr Part:
L2-0355000256-28350GU50GVBP00A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryLED Light Bars & Light Strips
ProductLED Lighting Bars
Wavelength/Color Temperature5000 K
Number of LEDs256 LED
Length1120 mm
Width20 mm
Vf - Forward Voltage44 V
Mounting StylePCB Mount
SeriesL2-0355
PackagingTray
Luminous Flux16768 lm
Product TypeLED Lighting Bars and Strips
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
HTS8539510000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?