Reference Only

L2-0355000256-28350GU35GVBP00A

New Product
LED Light Bars & Light Strips .

Manufacturer:

Mfr Part:
L2-0355000256-28350GU35GVBP00A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryLED Light Bars & Light Strips
ProductLED Lighting Bars
Wavelength/Color Temperature3500 K
Number of LEDs256 LED
Length1120 mm
Width20 mm
Vf - Forward Voltage44 V
Mounting StylePCB Mount
SeriesL2-0355
PackagingTray
Luminous Flux16486 lm
Product TypeLED Lighting Bars and Strips
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405428440
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,160 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.51$35,661.60
Need more?