Reference Only

L2-0354000192-28350JH35GVB000A

New Product
LED Light Bars & Light Strips .

Manufacturer:

Mfr Part:
L2-0354000192-28350JH35GVB000A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryLED Light Bars & Light Strips
ProductLED Lighting Bars
Wavelength/Color Temperature3500 K
Number of LEDs192 LED
Length1120 mm
Width20 mm
Vf - Forward Voltage43.4 V
Mounting StylePCB Mount
SeriesL2-0354
PackagingTray
Luminous Flux9715 lm
Product TypeLED Lighting Bars and Strips
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
HTS8539510000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?