Reference Only
L2-0354000096-28350GU30GVBP00A
New Product
LED Light Bars & Light Strips .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | LED Light Bars & Light Strips | |
| Product | LED Lighting Bars | |
| Wavelength/Color Temperature | 3000 K | |
| Number of LEDs | 96 LED | |
| Length | 1120 mm | |
| Width | 20 mm | |
| Vf - Forward Voltage | 43.4 V | |
| Series | L2-0354 | |
| Packaging | Tray | |
| Luminous Flux | 4896 lm | |
| Mounting Style | PCB Mount | |
| Product Type | LED Lighting Bars and Strips | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?