Reference Only
KY DMLS31.FY-Z6L6-5F-8E8G
Single Color LEDs .
Datasheet
KY DMLS31.FY-Z6L6-5F-8E8G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1108 (2720 metric) | |
| Luminous Intensity | 49.4 cd | |
| Luminous Flux | 143 lm | |
| If - Forward Current | 600 mA | |
| Vf - Forward Voltage | 2.95 V | |
| Power Rating | 1.8 W | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.6 mm x 1.8 mm | |
| Lens Transparency | Clear | |
| Series | KY DMLS31.FY | |
| Packaging | Reel | |
| Configuration | Single | |
| Height | 0.6 mm | |
| Illumination Color | Yellow | |
| Length | 2.75 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | SYNIOS | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 2 mm | |
| Part # Aliases | KY DMLS31.FY-Z6L6-5F-8E8G-600-S Q65113A6148 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.523 | $2,092.00 | |
| $0.486 | $3,888.00 |
Need more?