Reference Only

KY DMLQ32.23-5J7K-35-M3W3

Single Color LEDs .

Manufacturer:

Mfr Part:
KY DMLQ32.23-5J7K-35-M3W3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case1108 (2720 metric)
Wavelength/Color Temperature589 nm
Luminous Intensity21.8 cd
Luminous Flux67.8 lm
If - Forward Current700 mA
Vf - Forward Voltage2.55 V
Power Rating1.8 W
Lens ColorColorless
Lens Dimensions2.6 mm x 1.8 mm
Lens TransparencyClear
SeriesKY DMLQ32.23
PackagingReel
ConfigurationSingle
Height0.6 mm
Illumination ColorYellow
Length2 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameSYNIOS
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.7 mm
Part # AliasesKY DMLQ32.23-5J7K-35-M3W3-700-R18 Q65113A6228

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?