Reference Only

KY DMLN31.FY-5H8H-5F-8E8G

Single Color LEDs .

Manufacturer:

Mfr Part:
KY DMLN31.FY-5H8H-5F-8E8G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case1108 (2720 metric)
Illumination ColorYellow
Luminous Flux/Radiant Flux31.2 lm
If - Forward Current150 mA
Vf - Forward Voltage2.95 V
Power Rating440 mW
Lens ColorColorless
Lens Dimensions2.6 mm x 1.8 mm
Lens TransparencyClear
SeriesKY DMLN31.FY
PackagingReel
ConfigurationSingle
Height0.6 mm
Length2.75 mm
Luminous Intensity10.8 cd
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameSYNIOS
TypeSingle Color LEDs
Viewing Angle120 deg
Width2 mm
Part # AliasesKY DMLN31.FY-5H8H-5F-8E8G-150-S Q65113A6149

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.221$884.00
$0.212$1,696.00
$0.206$4,944.00
Need more?