Reference Only

KY DDLN31.FY-5H8H-5F-8E8G

New Product
Single Color LEDs .

Manufacturer:

Mfr Part:
KY DDLN31.FY-5H8H-5F-8E8G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductCyan LEDs
Mounting StyleSMD/SMT
Package / Case2.25 mm x 2.25 mm
Luminous Flux/Radiant Flux11.2 lm, 12.5 lm
If - Forward Current200 mA
Vf - Forward Voltage2.65 V
Lens ColorCyan
Lens Dimensions1.9 mm x 1.85 mm
Lens TransparencyColorless
SeriesKY DDLN31_Fx
ComplianceAEC-Q102
Height0.6 mm
Length2.25 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameSYNIOS
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.25 mm
Part # AliasesQ65113A5129

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.231$924.00
$0.155$1,860.00
$0.149$3,576.00
Need more?