Reference Only

KY DDLM31.FY-8H7J-5F5G-W4A4

Not Recommended for New Designs
Single Color LEDs

Manufacturer:

Mfr Part:
KY DDLM31.FY-8H7J-5F5G-W4A4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
Length2.25 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Width2.25 mm
Height0.6 mm
SeriesKY DDLM31.FY
PackagingReel
If - Forward Current140 mA
Illumination ColorYellow
Luminous Flux/Radiant Flux45.5 lm
Luminous Intensity15.6 cd
Moisture SensitiveYes
Power Rating440 mW
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameSYNIOS
TypeSingle Color LEDs
Vf - Forward Voltage3.15 V
Viewing Angle120 deg
Part # AliasesKY DDLM31.FY-8H7J-5F5G-W4A4-140-R18 Q65112A5717

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?