Reference Only
KY CELNM4.FY-Y4Y8-YS-2686
New Product
Single Color LEDs .
Datasheet
KY CELNM4.FY-Y4Y8-YS-2686 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | SMD/SMT | |
| Luminous Flux | 265 lm, 325 lm | |
| If - Forward Current | 1 A | |
| Vf - Forward Voltage | 2.8 V, 3.1 V | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Packaging | Reel | |
| Height | 0.74 mm | |
| Illumination Color | Yellow | |
| Length | 1.925 mm | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Subcategory | LEDs | |
| Tradename | OSLON | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 1.5 mm | |
| Part # Aliases | Q65115A1681 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.574 | $2,296.00 |
Need more?